The AE774W20-39PX is a circular connector with 39 PIN contacts, featuring crimp termination and a straight body orientation. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in applications where a high number of connections are required, and it is suitable for use in environments with extreme temperatures.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |