The AE774W20-39SX is a 39-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC. The connector is rated for operation between -55°C and 175°C, making it suitable for use in a variety of environments. The jam nut mounting method provides a secure connection to the circuit board.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |