The AE774W20-41PX is a 41-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 850VDC or 600VAC. This connector features a jam nut mounting style and a single port. The connector is designed for use in a variety of applications, including those requiring high voltage and temperature resistance.
Aero-Electric Connector AE774W20-41PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector AE774W20-41PX to view detailed technical specifications.
No datasheet is available for this part.