General purpose circular connector with 6 male pin contacts. Features gold plating with a nickel barrier for reliable termination. Designed for wall mounting with a single port and crimp termination. Operates within a temperature range of -65 to 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |