Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Aero-Electric Connector D38999/20WB99PN-LC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/20WB99PN-LC to view detailed technical specifications.
No datasheet is available for this part.