Conn Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
Aero-Electric Connector D38999/20WJ20SN-LC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/20WJ20SN-LC to view detailed technical specifications.
No datasheet is available for this part.