Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector D38999/24FC8PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector D38999/24FC8PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/24FC8PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.