Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
Aero-Electric Connector D38999/24FE99PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/24FE99PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.