Aero-Electric Connector's D38999/24FE99SN is a 23-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and is mounted via a jam nut. The connector operates over a temperature range of -65 to 200°C and has a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector D38999/24FE99SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/24FE99SN to view detailed technical specifications.
No datasheet is available for this part.