The D38999/24FJ4BA is a 56-contact circular connector with a crimp termination method and straight body orientation. It features a jam nut mounting style and a maximum operating temperature range of -65 to 200°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Aero-Electric Connector D38999/24FJ4BA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/24FJ4BA to view detailed technical specifications.
No datasheet is available for this part.