The D38999/24KE99SB is a 23-contact circular connector with a SKT contact gender and a maximum voltage rating of 850VDC. It is designed for use in applications where a high voltage rating is required, and can operate in temperatures ranging from -65 to 200°C. The connector features a crimp termination method and a jam nut mounting style. It is suitable for use in a variety of industries and applications where a reliable and high-performance connector is needed.
Aero-Electric Connector D38999/24KE99SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector D38999/24KE99SB to view detailed technical specifications.
No datasheet is available for this part.