Circular connector with 13 male pin contacts, featuring gold plating over a nickel barrier for reliable termination. This general-purpose component utilizes crimp termination and is designed for jam nut mounting, offering a single port for connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aero-Electric Connector D38999/24WB35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/24WB35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.