Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Aero-Electric Connector D38999/24WC98PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/24WC98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.