The D38999/24ZJ24PN-LC is a 24-contact circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 23A. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, with an operating temperature range of -65°C to 175°C. The connector is suitable for use in a variety of industries, including aerospace and defense.
Aero-Electric Connector D38999/24ZJ24PN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/24ZJ24PN-LC to view detailed technical specifications.
No datasheet is available for this part.