General purpose circular connector featuring a 6-position female socket configuration. Designed for cable mounting, this component offers a robust solution with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It supports solder termination for reliable electrical connections.
Aero-Electric Connector D38999/26FA35SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FA35SN to view detailed technical specifications.
No datasheet is available for this part.