Circular connector, 22 position, male pin contacts, designed for solder termination. Features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. This cable mount connector offers 22 terminals and a single port configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |