Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Aero-Electric Connector D38999/26FE26PN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FE26PN to view detailed technical specifications.
No datasheet is available for this part.