General purpose circular connector with 6 female contacts, featuring gold over nickel termination for reliable conductivity. Designed for cable mounting, this component operates within a temperature range of -65°C to 175°C. It supports solder termination and offers a single port configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |