22-position male circular connector for cable mounting. Features a 22-terminal, 1-port configuration with crimp termination. Operates within a temperature range of -65 to 175 degrees Celsius. Gold-plated contacts with a nickel barrier ensure reliable conductivity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |