Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Aero-Electric Connector D38999/26WD5PN-LC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WD5PN-LC to view detailed technical specifications.
No datasheet is available for this part.