Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector D38999/26WF11AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector D38999/26WF11AN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WF11AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.