Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector D38999/26WF32SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector D38999/26WF32SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WF32SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.