Power and signal contact pin for cable mounting, featuring a straight body orientation and crimp termination. Designed for operation across a wide temperature range from -55 °C to 200 °C. This component is suitable for both power and signal applications.
Aero-Electric Connector M39029/4-110 technical specifications.
| Contact Type | Power|Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.