Power and signal contact pin for cable mounting. Features a straight body orientation and crimp termination. Operates within a temperature range of -65 °C to 200 °C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Power|Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |