Connector Accessories Quick Disconnect Receptacle Adapter Aluminum Anodized Finsih Black
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Receptacle Adapter |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |