The M83723/73W14-4Y is a circular connector with a SKT contact gender and 4 contacts. It features a crimp termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum operating temperature range of -65°C to 175°C. It is rated for 850VDC or 600VAC.
Aero-Electric Connector M83723/73W14-4Y technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector M83723/73W14-4Y to view detailed technical specifications.
No datasheet is available for this part.