Aero-Electric Connector's M83723/74W1006N(L/C) is a circular connector with 6 PIN contacts, crimp termination, and a straight body orientation. It is designed for use in applications with a maximum voltage rating of 850VDC or 600VAC. The connector features a jam nut mounting style and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |