The M83723/74W2255N is a circular connector with 55 contacts, PIN gender, and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates between -65°C and 175°C and is rated for 850VDC or 600VAC. It has one port and 55 terminals.
Sign in to ask questions about the Aero-Electric Connector M83723/74W2255N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector M83723/74W2255N technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector M83723/74W2255N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.