Connectors, Electrical, Circular, Environment Resisting, Plug, Bayonet Coupling Crimp Socket Contact
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | PL |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |