Connectors, Electrical, (Circular, Environment Resisting), Plug, (Bayonet Coupling, Crimp Pin Contact), (Series III, Classes A, G, R, and W)
Aero-Electric Connector M83723/76R10058 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.