Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Aero-Electric Connector M83723/76R10206 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | M83723/76R |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.