Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Aero-Electric Connector M83723/76R2016N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.