The M83723/78W14-4Y is a cable mount circular connector with 4 contacts, suitable for operating temperatures between -65 and 175°C. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC. The connector is a PIN type with a PL gender and a single port. It is manufactured by Aero-Electric Connector.
Aero-Electric Connector M83723/78W14-4Y technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector M83723/78W14-4Y to view detailed technical specifications.
No datasheet is available for this part.