The M83723/82S1020N is a circular connector with a straight body orientation and crimp termination method. It has two contacts and is designed for wall mount applications. The connector operates between -65°C and 200°C and is rated for 850VDC or 600VAC. It features a socket (SKT) and receptacle (RCP) configuration.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |