Conn Circular SKT 57 POS Crimp ST Jam Nut 57 Terminal 1 Port
Aero-Electric Connector M83723/84W2457N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 57 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.