Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
Aero-Electric Connector M83723/85K2039N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.