Connectors, Electrical, (Circular, Environment Resisting), Plug, (RFI, Threaded Coupling, Crimp Socket Contact), (Series III, Classes G, R, and W)
Aero-Electric Connector M83723/91G1808N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.