Connectors, Electrical, (Circular, Environment Resisting), Plug, (Threaded Coupling, Self-Locking, Crimp Pin Contact), (Series III, Classes A, G, K, R, and W)
Aero-Electric Connector M83723/96K10068 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | M83723 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector M83723/96K10068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.