Aero-Electric Connector's MS24266R8T3SN is a circular connector with 3 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mount applications and operates between -55°C and 200°C. The connector has a maximum voltage rating of 500VDC or 400VAC.
Aero-Electric Connector MS24266R8T3SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.