The MS27467T17B35SC-LC is a circular connector with six SKT contacts, designed for crimp termination and cable mounting. It features a straight body orientation and a single port. The connector has a maximum voltage rating of 850VDC and operates within a temperature range of -65°C to 175°C.
Aero-Electric Connector MS27467T17B35SC-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27467T17B35SC-LC to view detailed technical specifications.
No datasheet is available for this part.