The MS27467T21B35SD-LC is a 79-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |