The MS27467T23B35SC-LC is a circular connector with 100 SKT contacts and a PL gender. It has a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -65 to 175°C. It is rated for 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |