This circular connector features a 4-pin design with a maximum operating temperature of 175C and a minimum operating temperature of -65C. It is rated for 850VDC and 600VAC and has a crimp termination method. The connector is designed for use with a jam nut mounting system and has a straight body orientation.
Aero-Electric Connector MS27468E13B4P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.