Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |