The MS27468T19B35PD(L/C) is a 66-contact circular connector with a PIN gender and a maximum voltage rating of 550VDC or 400VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high number of connections are required, and it can operate over a temperature range of -65°C to 175°C. The connector is mounted using a jam nut and has a single port. It is suitable for use in a variety of industries and applications, including those that require high-reliability connections.
Aero-Electric Connector MS27468T19B35PD(L/C) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27468T19B35PD(L/C) to view detailed technical specifications.
No datasheet is available for this part.