The MS27468T21B16SC-LC is a 16-contact circular connector with a SKT contact gender and RCP gender. It has a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 1250VDC or 900VAC. The operating temperature range is from -65°C to 175°C. The connector is mounted using a jam nut and is suitable for use in a variety of industries.
Aero-Electric Connector MS27468T21B16SC-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27468T21B16SC-LC to view detailed technical specifications.
No datasheet is available for this part.