This circular connector features 55-pin contacts with a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 200°C. The connector is rated for 850VDC and 600VAC and has a minimum operating temperature of -65°C.
Aero-Electric Connector MS27472T22F55P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.