The MS27473T12B35SA-LC is a 22-contact SKT circular connector with crimp termination. It is designed for cable mount applications and features a straight body orientation. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 400VAC.
Aero-Electric Connector MS27473T12B35SA-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.