This circular connector features 55 SKT contacts and 55 terminals, with a maximum operating temperature range of -65°C to 150°C and a maximum voltage rating of 850VDC. The connector is terminated by crimping and has a straight body orientation. It is designed for use in applications requiring high voltage and temperature resistance. The connector is suitable for use in a variety of industries and applications, including those requiring high-reliability connections.
Aero-Electric Connector MS27474T22A55SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27474T22A55SB to view detailed technical specifications.
No datasheet is available for this part.