This 22-contact circular connector features a SKT contact gender and crimp termination method. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 175°C. The connector is rated for a maximum voltage of 550VDC or 400VAC.
Aero-Electric Connector MS27484T12B35SC-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27484T12B35SC-LC to view detailed technical specifications.
No datasheet is available for this part.